HellermannTyton 440-00028 VarioPlate Cable sleeve TPE black 1 piece

MPN
440-00028
EAN-13
4031026686493
Order Code
04-2022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The HellermannTyton VP-L_20-21_Ins-sgl-PL-BK sleeve is a halogen-free grommet made of black TPE. It is designed for protecting cables and wires and is suitable for use in environments where safety from toxic gases is a priority. This durable sleeve is ideal for electrical installations and cable management tasks.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_20-21_Ins-sgl-PL-BK
Width 42.20mm

Reviews

Be the first to submit a review

Trustpilot