HellermannTyton 440-00024 Sleeves halogen-free TPE black 3-33mm Cable fit

MPN
440-00024
EAN-13
4031026686455
Order Code
04-2017
Country of Origin
Germany

Discontinued


HellermannTyton's grommet, model 440-00024, is a halogen-free sleeve made of TPE, available in black. The part is known for its durability and is designed to protect cables and wires in various industrial applications. Typical applications include electrical installations and machinery, offering secure and organised cable management.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_16-17_Ins-sgl-PL-BK
Width 42.20mm

Trustpilot