HellermannTyton 440-00021 VarioPlate Cable sleeves halogen-free black 20pcs

MPN
440-00021
EAN-13
4031026686691
Order Code
04-2013
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    VP-S_/6-7_Ins-dbl-PL-BK (20) VP-S_2/4-5_Ins-dbl-PL-BK (20) VP-S_2/5-6_Ins-dbl-PL-BK (20) VP-S_2/7-8_Ins-dbl-PL-BK (20)
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton's grommet VP-S_2/7-8_Ins-dbl-PL-BK (20) is a halogen-free, black plastic two-hole cable entry system. It is ideal for organising and protecting cables in installations where safety and durability are crucial. This product is commonly used in electrical and telecommunications applications.
Type Two-hole cable entry system
Colour Black
Dimensions (L x W x H) 21.10 x 21.10 x 21.80 mm
Halogen-free Yes
Height 21.80mm
IP Rating IP65, IP66
Length 21.10mm
Material Plastic
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_2/7-8_Ins-dbl-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot