HellermannTyton 440-00020 VarioPlate Cable entry system black 20pcs

MPN
440-00020
EAN-13
4031026686684
Order Code
04-2012
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    VP-S_/6-7_Ins-dbl-PL-BK (20) VP-S_2/4-5_Ins-dbl-PL-BK (20) VP-S_2/5-6_Ins-dbl-PL-BK (20) VP-S_2/7-8_Ins-dbl-PL-BK (20)
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HellermannTyton grommet VP-S_/6-7_Ins-dbl-PL-BK (20) is a black, halogen-free plastic two-hole cable entry system. This product is typically used for organising and protecting cables in electrical installations. It comes in a pack of 20 pieces and is ideal for environments requiring high safety and minimal fire hazards.
Type Two-hole cable entry system
Colour Black
Dimensions (L x W x H) 21.10 x 21.10 x 21.80 mm
Halogen-free Yes
Height 21.80mm
IP Rating IP65, IP66
Length 21.10mm
Material Plastic
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_/6-7_Ins-dbl-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot