HellermannTyton 440-00019 VarioPlate two-hole halogen-free Cable entry black

MPN
440-00019
EAN-13
4031026686400
Order Code
04-2011
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    VP-S_/6-7_Ins-dbl-PL-BK (20) VP-S_2/4-5_Ins-dbl-PL-BK (20) VP-S_2/5-6_Ins-dbl-PL-BK (20) VP-S_2/7-8_Ins-dbl-PL-BK (20)
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by HellermannTyton, the VP-S_2/5-6_Ins-dbl-PL-BK is a two-hole cable entry system offering a halogen-free, black plastic solution. This grommet is designed to organize and protect cables through enclosures, enhancing safety in various electrical installations. Ideal for applications requiring efficient cable management, it is supplied in packs containing 20 pieces.
Type Two-hole cable entry system
Colour Black
Dimensions (L x W x H) 21.10 x 21.10 x 21.80 mm
Halogen-free Yes
Height 21.80mm
IP Rating IP65, IP66
Length 21.10mm
Material Plastic
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_2/5-6_Ins-dbl-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot