HellermannTyton 440-00018 VarioPlate Cable sleeves black plastic 20pcs

MPN
440-00018
EAN-13
4031026686394
Order Code
04-2009
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    VP-S_/6-7_Ins-dbl-PL-BK (20) VP-S_2/4-5_Ins-dbl-PL-BK (20) VP-S_2/5-6_Ins-dbl-PL-BK (20) VP-S_2/7-8_Ins-dbl-PL-BK (20)
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HellermannTyton's two-hole cable entry system, VP-S_2/4-5_Ins-dbl-PL-BK, is halogen-free and made of black plastic. It is designed to provide safe and organised cable management with its durable grommet. Typically used in electrical installations, this system accommodates multiple cables securely.
Type Two-hole cable entry system
Colour Black
Dimensions (L x W x H) 21.10 x 21.10 x 21.80 mm
Halogen-free Yes
Height 21.80mm
IP Rating IP65, IP66
Length 21.10mm
Material Plastic
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_2/4-5_Ins-dbl-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot