HellermannTyton 440-00016 VP-S Cable sleeve black halogen-free 1pc

MPN
440-00016
EAN-13
4031026686301
Order Code
04-2007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

HellermannTyton's VP-S_14-15_Ins-sgl-PL-BK Sleeve is a halogen-free, black thermoplastic elastomer designed for cable protection. The grommet is ideal for use in applications requiring high safety standards due to its non-toxic material properties. Typically, it is used in automotive or industrial settings to protect and insulate wiring.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 21.10 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-S_14-15_Ins-sgl-PL-BK
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot