HellermannTyton 440-00015 VarioPlate halogen-free black Cable sleeves 20pcs

MPN
440-00015
EAN-13
4031026686295
Order Code
04-2006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £31.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The HellermannTyton VP-S 13-14 grommet sleeve is a halogen-free, black plastic component. It is designed for insulating and protecting cables, offering enhanced safety and durability. Ideal for electrical installations, this product comes in a pack of 20 pieces suitable for various applications.
Sleeve Diameter Not Applicable
Colour Black
Length 21.10mm
Material Plastic
Type Sleeve
Dim (L x W x H) 21.10 x 21.10 x 21.80 mm
Fire protection properties halogen-free
Halogen free Yes
Height 21.80mm
Material properties halogen-free
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_13-14_Ins-sgl-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot