HellermannTyton 440-00014 VarioPlate halogen-free black sleeve 20pcs

MPN
440-00014
EAN-13
4031026686288
Order Code
04-2004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £32.97
10+ £30.58
100+ £29.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HellermannTyton VP-S_12-13_Ins-sgl-PL-BK is a halogen-free, black plastic sleeve designed for grommet protection. It is typically used to prevent cable abrasion in electrical installations. This product is supplied in a pack of 20 pieces, ensuring ample quantity for various applications.
Sleeve Diameter Not Applicable
Colour Black
Length 21.10mm
Material Plastic
Type Sleeve
Dim (L x W x H) 21.10 x 21.10 x 21.80 mm
Fire protection properties halogen-free
Halogen free Yes
Height 21.80mm
IP Rating IP65, IP66
Material properties halogen-free
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_12-13_Ins-sgl-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot