HellermannTyton 440-00013 VarioPlate halogen-free plastic sleeves 20pcs

MPN
440-00013
EAN-13
4031026686271
Order Code
04-2003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £32.97
10+ £30.58
100+ £29.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HellermannTyton VP-S_11-12_Ins-sgl-PL-BK is a halogen-free, black plastic sleeve supplied in packs of 20 pieces. It features excellent insulation properties, making it ideal for protecting cables and wires in various applications. This durable sleeve is commonly used in electrical installations where safety and reliability are crucial.
Sleeve Diameter Not Applicable
Colour Black
Length 21.10mm
Material Plastic
Type Sleeve
Dim (L x W x H) 21.10 x 21.10 x 21.80 mm
Fire protection properties halogen-free
Halogen free Yes
Height 21.80mm
IP Rating IP65, IP66
Material properties halogen-free
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_11-12_Ins-sgl-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot