HellermannTyton 440-00012 VP Sleeve halogen-free plastic black 20pcs

MPN
440-00012
EAN-13
4031026686264
Order Code
04-2002
Country of Origin
Germany
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £35.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

HellermannTyton's VP-S_10-11_Ins-sgl-PL-BK (20) is a halogen-free plastic sleeve available in black and supplied in packs of 20 pieces. The sleeve is designed for insulating and providing strain relief for cables and wires. Its halogen-free material makes it suitable for use in environments where fire safety and low toxicity are important.
Sleeve Diameter Not Applicable
Colour Black
Length 21.10mm
Material Plastic
Type Sleeve
Dim (L x W x H) 21.10 x 21.10 x 21.80 mm
Fire protection properties halogen-free
Halogen free Yes
Height 21.80mm
Material properties halogen-free
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_10-11_Ins-sgl-PL-BK (20)
Width 21.10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot