HellermannTyton 440-00011 VarioPlate halogen-free black Cable sleeves 20pcs

MPN
440-00011
EAN-13
4031026686257
Order Code
04-2001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £32.97
10+ £30.58
100+ £29.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HellermannTyton VP-S_9-10_Ins-sgl-PL-BK sleeve is a halogen-free plastic grommet designed for safe and durable cable management. This black sleeve pack contains 20 pieces, ideal for clean installations. It's typically used to protect cables and wires in electrical and electronic applications.
Sleeve Diameter Not Applicable
Colour Black
Length 21.10mm
Material Plastic
Type Sleeve
Dim (L x W x H) 21.10 x 21.10 x 21.80 mm
Fire protection properties halogen-free
Halogen free Yes
Height 21.80mm
IP Rating IP65, IP66
Material properties halogen-free
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_9-10_Ins-sgl-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot