HellermannTyton 440-00010 VarioPlate Cable sleeves black 20pcs

MPN
440-00010
EAN-13
4031026686240
Order Code
04-1989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £31.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

HellermannTyton manufactures the VP-S_8-9_Ins-sgl-PL-BK (20) Sleeve, which is a halogen-free, black plastic grommet. This part is available in packs of 20 and is typically used for insulating or sealing cable entries. It is suitable for applications requiring enhanced safety due to its halogen-free material.
Sleeve Diameter Not Applicable
Colour Black
Length 21.10mm
Material Plastic
Type Sleeve
Dim (L x W x H) 21.10 x 21.10 x 21.80 mm
Fire protection properties halogen-free
Halogen free Yes
Height 21.80mm
Material properties halogen-free
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_8-9_Ins-sgl-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot