HellermannTyton 440-00008 VarioPlate Cable sleeve black 20pcs halogen-free

MPN
440-00008
EAN-13
4031026686226
Order Code
04-1985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £33.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The HellermannTyton VP-S_6-7_Ins-sgl-PL-BK (20) Sleeve is halogen-free and made from durable black plastic, supplied in a pack of 20. This grommet is designed to protect cables and wires, reducing wear and tear in industrial and electrical applications. Typically used to ensure safety and longevity in wiring installations, it is suitable for use in environments where halogen-free materials are preferred.
Sleeve Diameter Not Applicable
Colour Black
Length 21.10mm
Material Plastic
Type Sleeve
Dim (L x W x H) 21.10 x 21.10 x 21.80 mm
Fire protection properties halogen-free
Halogen free Yes
Height 21.80mm
IP Rating IP65, IP66
Material properties halogen-free
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_6-7_Ins-sgl-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot