HellermannTyton 440-00007 VP-S Cable sleeve halogen-free black 20pcs

MPN
440-00007
EAN-13
4031026686622
Order Code
04-1983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £33.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

HellermannTyton manufactures the VP-S_5-6_Ins-sgl-PL-BK, a halogen-free, black plastic sleeve grommet. The product comes in a pack of 20 pieces, offering durable cable protection. It is typically used in electrical installations to safeguard cables and prevent wear.
Sleeve Diameter Not Applicable
Colour Black
Length 21.10mm
Material Plastic
Type Sleeve
Dim (L x W x H) 21.10 x 21.10 x 21.80 mm
Fire protection properties halogen-free
Halogen free Yes
Height 21.80mm
Material properties halogen-free
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_5-6_Ins-sgl-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot