HellermannTyton 440-00005 VarioPlate Cable sleeve halogen-free 20pcs

MPN
440-00005
EAN-13
4031026686196
Order Code
04-1979
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £35.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

HellermannTyton manufactures the VP-S_3-4_Ins-sgl-PL-BK, a black, halogen-free plastic sleeve. This grommet is typically used to insulate and protect electrical wires and cables. Supplied in packs of 20, it is ideal for various industrial and commercial applications requiring safe and reliable wire management.
Sleeve Diameter Not Applicable
Colour Black
Length 21.10mm
Material Plastic
Type Sleeve
Dim (L x W x H) 21.10 x 21.10 x 21.80 mm
Fire protection properties halogen-free
Halogen free Yes
Height 21.80mm
Material properties halogen-free
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_3-4_Ins-sgl-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot