HellermannTyton 440-00004 VarioPlate Filler Plug 20pcs Halogen-Free

MPN
440-00004
EAN-13
4031026686615
Order Code
04-1977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The HellermannTyton VP-S_0_Blindplug-PL-BK (20) is a halogen-free, black plastic grommet designed to fill unused holes and openings. It comes in a set of 20 pieces, making it ideal for bulk applications that require sealing or aesthetic coverings. Typical uses include electrical installations and mechanical assemblies where durability and safety are priorities.
Type Filler
Colour Black
Dimensions (L x W x H) 21.10 x 21.10 x 21.80 mm
Halogen-free Yes
Height 21.80mm
Length 21.10mm
Material Plastic
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_0_Blindplug-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot