HellermannTyton 440-00002 VarioPlate Cable grommet halogen-free black.

MPN
440-00002
EAN-13
4031026686165
Order Code
04-1973
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HellermannTyton VarioPlate-16 Frame is a halogen-free, black plastic cable grommet designed for safe cable management. It fits 16 cables, making it ideal for use in electrical installations, control cabinets, and industrial applications. This product ensures efficient organisation and protection of cables in various environments.
Type Cable grommet
Colour Black
Dimensions (L x W x H) 61 x 116.50 x 21 mm
Halogen-free Yes
Height 21mm
IP Rating IP65, IP66
Length 61mm
Material Plastic
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute VarioPlate-16_Frame-PL-BK
Width 116.50mm

Reviews

Be the first to submit a review

Trustpilot