HellermannTyton 435-01651 Relicon Cable Sleeve Dia: 6.5-12mm Flame-Retardant

Image Representative of Range

HellermannTyton 435-01651 Relicon Cable Sleeve Dia: 6.5-12mm Flame-Retardant

MPN
435-01651
EAN-13
4250596413791
Order Code
12-8361
Country of Origin
Italy
View Full Product Range (15)

Discontinued


Relicon by HellermannTyton manufactures the RELILIGHT V32.5 I2 PA66V0 BK10 cable sleeve, suitable for cable diameters ranging from 6.50 to 12 mm. This product is ideal for providing protective insulation and repairing cables. Typical applications include use as a protective ground sheath or a cable repair sleeve.
Sleeve Diameter 29mm
Colour Black
Length 100mm
Material Polyamide (PA66)
Type Cable sleeve
Cable Ø (max.) 12mm
Cable Ø range 6.50 - 12mm
Cable Ø up to 6.50mm
Dim (Ø x L) 29 mm x 100 mm
max. cross section 12mm
Maximum Temperature +130°C
Min. cross section 0.50mm²
Min. temperature -30°C
Misc Attribute RELILIGHT V32.5 I2 PA66V0 BK10
Standards DIN EN 60998-2-1:2004

Trustpilot