HellermannTyton 435-00084 Relicon Cable Sleeve Ø 28-47mm 1 piece Plastic

MPN
435-00084
EAN-13
4250596400050
Order Code
10-4055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £73.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton manufactures the Relicon 435-00084 i-4 / SF cable sleeve designed for cable diameters ranging from 28 to 47 mm. This protective cable repair sleeve provides a secure ground sheath for damaged cables, ensuring durability. It is commonly used in electrical repairs, providing reliable insulation and protection.
Sleeve Diameter 28-47mm
Colour Green, Transparent
Length 400mm
Material Plastic
Type Cable sleeve
Cable Ø (max.) 47mm
Cable Ø range 28 - 47mm
Cable Ø up to 28mm
Dim (L x W) 400 mm x 69 mm
max. cross section 47mm
Misc Attribute i-4 / SF
Standards DIN EN 50393
Width 69mm

Reviews

Be the first to submit a review

Trustpilot