HellermannTyton 416-15035 Heatshrink end cap black 1pc END CAP 1615-1-B8W

Image Representative of Range

HellermannTyton 416-15035 Heatshrink end cap black 1pc END CAP 1615-1-B8W

MPN
416-15035
EAN-13
5022660436918
Order Code
04-1931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockBack-order availability date - 18/12/2026

The HellermannTyton 416-15035 heat-shrink end cap provides robust cable end insulation with a polyolefin construction. It is part of the Helashrink series 1600, designed for reliable sealing and protection. Commonly used in electrical applications, it effectively safeguards cable ends from moisture and dust.
Type Heatshrink end cap
Colour Black
Length 143mm
Misc Attribute 1615-1-B5W2-PO-X-BK
Shrinkage Ratio 3:1

Reviews

Be the first to submit a review

Trustpilot