HellermannTyton 391-90010 CHG900 gas hot air blower 520W cordless -8°C.

MPN
391-90010
EAN-13
4031026660561
Order Code
04-1912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £172.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 05/10/2026

The HellermannTyton 391-90010 CHG900-PA-GY is a gas-powered hot air blower with a 520 W power rating, ideal for tasks requiring precision heating. It includes a gas cartridge, making it portable and convenient for on-the-go applications. This blower is typically used for shrinking heat-shrink tubing and sleeves in electrical and automotive industries.
Type Gas-powered hot air blower
Maximum Output Power 520W
Temperature Range 190 - 900°C
Weight 440g

Reviews

Be the first to submit a review

Trustpilot