HellermannTyton 380-04015 LVK-C Heatshrink 16-55mm 1pc with Connectors

MPN
380-04015
EAN-13
4031026548357
Order Code
04-1909
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £62.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton's heatshrink sleeve 380-04015 is designed for cables with diameters ranging from 16 to 55 mm. This product features screw connectors and provides a protective ground sheath ideal for cable repair. It is typically used in environments requiring durable cable insulation and repair solutions.
Type Heatshrink with screw connectors
Length 500mm
Colour Black
Cable Ø (max.) 55mm
Cable Ø range 16 - 55mm
Cable Ø up to 16mm
max. cross section 55mm
Maximum Temperature +110°C
Min. cross section 6mm²
Min. temperature -55°C
Misc Attribute LVK-C-5x6-25 PO-X BK

Reviews

Be the first to submit a review

Trustpilot