HellermannTyton 380-04014 Heatshrink with Screw Connectors Ø 12-48mm

MPN
380-04014
EAN-13
4031026548340
Order Code
04-1907
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

HellermannTyton's LVK-C-5x1,5-16 PO-X BK is a heatshrink sleeve designed for cable repair with screw connectors, accommodating cable diameters from 12 to 48 mm. This robust cable protection and repair solution, available as a single unit, is ideal for safeguarding and insulating various cable types, including protective ground sheaths. It's a versatile tool frequently used in electrical maintenance and cable management applications.
Type Heatshrink with screw connectors
Length 450mm
Colour Black
Cable Ø (max.) 48mm
Cable Ø range 12 - 48mm
Cable Ø up to 12mm
max. cross section 48mm
Maximum Temperature +110°C
Min. cross section 1.50mm²
Min. temperature -55°C
Misc Attribute LVK-C-5x1,5-16 PO-X BK

Reviews

Be the first to submit a review

Trustpilot