HellermannTyton 380-04013 LVK-C-5x15-6 Heatshrink 12-48mm 1pc

MPN
380-04013
EAN-13
4031026548333
Order Code
04-1905
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The HellermannTyton heatshrink part number 380-04013 is a protective cable repair sleeve with screw connectors, suitable for cable diameters ranging from 12 to 48 mm. This product provides insulation and protection for cable repairs, ensuring a secure connection with its heatshrink properties. It is typically used in electrical and maintenance applications to restore the integrity of cables.
Shrinkage Ratio 4:1
Type Heatshrink with screw connectors
Length 250mm
Colour Black
Cable Ø (max.) 48mm
Cable Ø range 12 - 48mm
Cable Ø up to 12mm
max. cross section 48mm
Maximum Temperature +110°C
Min. cross section 1.50mm²
Min. temperature -55°C
Misc Attribute LVK-C-5x1,5-6 PO-X BK

Reviews

Be the first to submit a review

Trustpilot