HellermannTyton 380-04007 LVK Heatshrink Cable Dia: 16-55mm 1 piece

Image Representative of Range

HellermannTyton 380-04007 LVK Heatshrink Cable Dia: 16-55mm 1 piece

MPN
380-04007
EAN-13
4031026510941
Order Code
12-0413
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

HellermannTyton manufactures the 380-04007 LVK-5x6-25 PO-X BK, a heatshrink sleeve designed for cable diameters ranging from 16 to 55 mm. This cable repair sleeve protects and insulates cables without the use of screw connectors. It is ideal for applications requiring a protective ground sheath or for general cable repair needs.
Type Heat Shrink Sleeve
Length 500mm
Colour Black
Cable Ø (max.) 55mm
Cable Ø range 16 - 55mm
Cable Ø up to 16mm
max. cross section 55mm
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute LVK-5x6-25 PO-X BK

Reviews

Be the first to submit a review

Trustpilot