HellermannTyton 380-04004 LVRK Cable Repair Kit Heatshrink 6-24 mm Dia

Image Representative of Range

HellermannTyton 380-04004 LVRK Cable Repair Kit Heatshrink 6-24 mm Dia

MPN
380-04004
EAN-13
4031026623931
Order Code
12-0407
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The HellermannTyton 380-04004 LVRK-24/6-200-POX-BK is a heatshrink cable repair sleeve designed for cable diameters ranging from 6 to 24 mm. It serves as a protective ground sheath and resin sleeve without screw connectors, providing reliable cable repair solutions. Typically used in electrical applications, it helps secure and insulate cables effectively.
Type Heat Shrink Sleeve
Length 200mm
Colour Black
Cable Ø (max.) 24mm
Cable Ø range 6 - 24mm
Cable Ø up to 6mm
max. cross section 24mm
Maximum Temperature +125°C
Min. cross section 1.50mm²
Min. temperature -55°C
Misc Attribute LVRK-24/6-200-POX-BK

Reviews

Be the first to submit a review

Trustpilot