HellermannTyton 380-03005 Heatshrink 3:1 177pcs Black/Blue/White/Green

Order Code:

04-1903

Brand: HellermannTyton MPN: 380-03005 EAN-13: 4031026325804
Qty Unit Price (Ex VAT)
1+ £36.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

HellermannTyton's heat shrink tubing set, 380-03005, includes an assortment of polyolefin tubes in multiple colours, offering a 3:1 shrinkage ratio. This versatile set is ideal for insulation, protection, and bundling in electrical and electronic applications. It is suitable for a range of environments due to its durable, adhesive-free construction.
  • Colours: Black, blue, blue (blue line), white, green, yellow
Type Heat Shrink Set
Colour Various
Kit Qty 177
Length Various
Material Polyolefin (irradiated)
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute ShrinKit 321 Universal Basic-PO-X-MIX
Shrinkage Ratio 3:1
Temperature Range +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot