HellermannTyton 380-03003 SHRINKIT 321-A 1 Set 3:1 385 pieces

MPN
380-03003
EAN-13
4031026270715
Order Code
49-6349
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HellermannTyton ShrinKit 321-A is Dual Wall Heat Shrink Tubing with a 3:1 shrink ratio. The attractive and reusable kit is ideal for assembling and identification. The inner wall melts when heated and is forced into gaps. When the tubing cools down the adhesive forms a seal, preventing any moisture seeping in, thus protecting the components.

The black tubes are mainly used for the protection of connectors and splices, the clear tubing is ideal for the protection of printed label markers. The ShrinKit 321-A covers a wide range of applications due to its ideal 3:1 shrink ratio.

The size of the compartments can be changed by simply moving the yellow space dividers. This kit contains a range of general purpose tubing lengths clearly sorted. Four different sizes are included in black and transparent.


  • Attractive kit
  • For insulation, bend protection
  • Size of compartments changeable by simply moving yellow space dividers
  • Halogen-free: Yes
  • Material: Radiation cross-linked polyolefin (PEX)
  • Product Specifications: Linear shrinkage: +1%/-10% max.
  • Shrink temperature: +110°C
  • Shrinkage: 3:1
  • Temperature range: -55°C to +110°C
  • Type: SHRINKIT 321-A
  • Supplied in a wide range of sizes and various lengths (see technical specification for details)
  • Supplied in black and transparent tubing
  • Manufacturer's part: 380-03003
Type Heat Shrink Set
Colour Black, transparent
Length Various
Maximum Temperature +110°C
Min. temperature -55°C
Shrinkage Ratio 3:1
Shrunk Diameter Various
Temperature Range -55°C to +110°C
Unshrunk Diameter 3, 6, 12, 24mm

Reviews

Be the first to submit a review

Trustpilot