HellermannTyton 333-31203 TF34 Heatshrink 3:1 12mm transparent 1 m

Image Representative of Range

HellermannTyton 333-31203 TF34 Heatshrink 3:1 12mm transparent 1 m

MPN
333-31203
EAN-13
4031026226804
Order Code
04-1874
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.48 £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The HellermannTyton 333-31203 heatshrink is a transparent polyolefin tubing with a shrinkage ratio of 3:1, designed for cable insulation. It features a thin, flexible wall making it suitable for use in various electrical applications requiring tight protection without adhesive. This heat-shrink tubing is sold by the metre and is ideal for bundling and protecting cables and wires.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Halogen-free Yes
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute TF34-12/4-PO-X-CL
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +110°C

Reviews

Be the first to submit a review

Trustpilot