HellermannTyton 333-30603 Heatshrink tubing transparent 6mm-2mm 3:1 1m

Image Representative of Range

HellermannTyton 333-30603 Heatshrink tubing transparent 6mm-2mm 3:1 1m

MPN
333-30603
EAN-13
4031026226644
Order Code
04-1867
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

HellermannTyton's heatshrink tubing, model 333-30603, is a transparent polyolefin with a 3:1 shrink ratio that offers thin-walled, flexible insulation. It is typically used for cable insulation, protection, and bundling, fitting diameters from 6 mm down to 2 mm. The tubing is sold per metre and is free of adhesive.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Transparent
Halogen-free Yes
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute TF34-6/2-PO-X-CL
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Temperature Range +110°C

Reviews

Be the first to submit a review

Trustpilot