HellermannTyton 330-01270 Heatshrink tubing black 12.70mm 2:1 metre

Image Representative of Range

HellermannTyton 330-01270 Heatshrink tubing black 12.70mm 2:1 metre

MPN
330-01270
EAN-13
4031026146317
Order Code
04-1860
Country of Origin
Netherlands
View Full Product Range (4)

Discontinued


HellermannTyton offers the 330-01270 heat shrink tubing, black with a shrinkage ratio of 2:1 and made from durable fluoroelastomer. Ideal for cable insulation and providing protection against corrosion and rattling, this self-extinguishing tubing is perfect for cable assemblies. Sold by the metre, it is commonly used in insulation and protective applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Material FKM
Maximum Temperature +200°C
Min. temperature -55°C
Misc Attribute VITON-E-12.7/6.4-FPMX-BK
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +170°C

Trustpilot