HellermannTyton 323-50630 Heatshrink adhesive black 1m shrinkage 4:1

Image Representative of Range

HellermannTyton 323-50630 Heatshrink adhesive black 1m shrinkage 4:1

MPN
323-50630
EAN-13
4031026239811
Order Code
04-1858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £35.35 £31.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 28/10/2026

The HellermannTyton 323-50630 heatshrink tubing features a 4:1 shrinkage ratio and includes adhesive for a robust, waterproof seal. This flexible and abrasion-proof tubing is ideal for protecting wires and cables in harsh environments. Common applications include automotive, marine, and electrical installations requiring a durable and secure connection.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute TREDUX-MA47-63/19-PO-X-BK
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 63mm
Temperature Range +120°C

Reviews

Be the first to submit a review

Trustpilot