HellermannTyton 323-20630 Heatshrink 4:1 Adhesive Black 63mm 19mm 1m

Image Representative of Range

HellermannTyton 323-20630 Heatshrink 4:1 Adhesive Black 63mm 19mm 1m

MPN
323-20630
EAN-13
4031026250434
Order Code
04-1856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £50.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

HellermannTyton's 323-20630 heat shrink tubing features a robust design with a 4:1 shrinkage ratio and adhesive lining for superior sealing. This flexible, abrasion-proof tubing is ideal for protecting cables and connectors in harsh environments. Typical applications include electrical insulation, moisture resistance, and creating waterproof seals.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute MA47-63/19-PO-X-BK
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 63mm

Reviews

Be the first to submit a review

Trustpilot