HellermannTyton 323-20400 Heatshrink adhesive Black 4:1 40mm 1m

Image Representative of Range

HellermannTyton 323-20400 Heatshrink adhesive Black 4:1 40mm 1m

MPN
323-20400
EAN-13
4031026240251
Order Code
04-1855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £17.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

HellermannTyton manufactures the 323-20400 heat shrink product, featuring a 40 mm to 12 mm shrinkage ratio of 4:1 with adhesive lining. This black heat shrink sleeve is ideal for insulating and sealing electrical connections. It is typically used in applications requiring environmental protection and strain relief.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute MA47-40/12-PO-X-BK
Nominal diameter (post-shrinkage) 12mm
Nominal inside diameter (pre-shrinkage) 40mm

Reviews

Be the first to submit a review

Trustpilot