HellermannTyton 323-20080 Heatshrink Adhesive Black 8mm 4:1 1m

Image Representative of Range

HellermannTyton 323-20080 Heatshrink Adhesive Black 8mm 4:1 1m

MPN
323-20080
EAN-13
4031026458144
Order Code
04-1851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 04/12/2026

HellermannTyton manufactures a robust heat shrink tubing with a 4:1 shrinkage ratio, featuring an adhesive lining for waterproof sealing. This thick-walled, flexible tubing is ideal for providing abrasion resistance and weatherproof insulation for cables and connectors. Its adhesive inner layer ensures a secure bond, making it suitable for electrical, automotive, and industrial applications.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute MA47-8/2-PO-X-BK
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 8mm

Reviews

Be the first to submit a review

Trustpilot