HellermannTyton 319-07600 TREDUX Heatshrink 3:1 black 1m sections

Image Representative of Range

HellermannTyton 319-07600 TREDUX Heatshrink 3:1 black 1m sections

MPN
319-07600
EAN-13
4031026227634
Order Code
04-1841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £99.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 05/12/2026

The HellermannTyton 319-07600 Heatshrink is a 1-metre length, black tubing with a 2:1 shrinkage ratio, designed without adhesive. It serves as a protective covering for cables and wires, providing insulation and strain relief. Typical applications include electronic, automotive or industrial sectors where durable heat shrink is required.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Material Radiation cross-linked polyolefin (PEX)
Misc Attribute TREDUX-76.2/38.1-PO-X-BK
Nominal diameter (post-shrinkage) 38.10mm
Nominal inside diameter (pre-shrinkage) 76.20mm
Standards Complies with ASTM D2671
Temperature Range +90°C

Reviews

Be the first to submit a review

Trustpilot