HellermannTyton 315-50320 Heatshrink black 3.20mm halogen-free 2:1

MPN
315-50320
EAN-13
4031026224602
Order Code
04-1838
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

HellermannTyton's heatshrink sleeve, part number 315-50320, is a flexible and thin-walled insulation solution with a 2:1 shrinkage ratio. It is ideal for protecting and insulating cables and can be purchased per metre. This product does not include adhesive, making it suitable for applications requiring non-permanent insulation that maintains softness and pliability.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute TR27-3.2/1.6-PO-X-BK
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm

Reviews

Be the first to submit a review

Trustpilot