HellermannTyton 311-00959 Heatshrink Transparent 9.50mm 2:1 1.2m No Adhesive

HellermannTyton 311-00959 Heatshrink Transparent 9.50mm 2:1 1.2m No Adhesive

Order Code:

12-0403

Brand: HellermannTyton MPN: 311-00959 EAN-13: 4031026223803

Discontinued


HellermannTyton 311-00959 heatshrink is a transparent, 1.2-meter length tubing designed to shrink from 9.50 mm to 4.80 mm with a 2:1 ratio. It has no adhesive, making it ideal for protecting cables and ensuring a snug fit in various electrical and automotive applications. The TK20-9,5/4,8-PVDF-CL is perfect for environments where visibility of the underlying components is essential.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 1.2m
Colour Transparent
Halogen-free No
Material Polyvinylidene fluoride
Max. temperature +175°C
Min. temperature -55°C
Misc Attribute TK20-9,5/4,8-PVDF-CL
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +170°C
Wall thickness (post-shrinkage) 0.30mm

Trustpilot