HellermannTyton 309-50649 Heatshrink White 6.40/3.20mm 2:1 Per Metre

Image Representative of Range

HellermannTyton 309-50649 Heatshrink White 6.40/3.20mm 2:1 Per Metre

MPN
309-50649
EAN-13
2050002287228
Order Code
12-0401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

HellermannTyton produces the 309-50649 heat shrink without adhesive, boasting a shrinkage ratio of 2:1 and dimensions of 6.40 mm to 3.20 mm. It is sold in white and per metre, making it suitable for insulation and protection of wiring in electrical applications. Commonly used in automotive, aerospace, and industrial settings, this product provides a neat and secure solution.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute TF21-6,4/3,2-WH
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.64mm

Reviews

Be the first to submit a review

Trustpilot