HellermannTyton 309-50489 Heatshrink White 4.80 mm 2:1 Shrinkage

Image Representative of Range

HellermannTyton 309-50489 Heatshrink White 4.80 mm 2:1 Shrinkage

MPN
309-50489
EAN-13
2050002287181
Order Code
12-0399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

HellermannTyton manufactures the 309-50489 heatshrink, which is white and offers a 2:1 shrinkage ratio, reducing from 4.80 mm to 2.40 mm. Sold per metre without adhesive, it is ideal for insulation and protection of electrical wires. Its flexibility and resilience make it suitable for a variety of industrial and DIY applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute TF21-4,8/2,4-WH
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot