HellermannTyton 309-50483 Transparent Heatshrink tubing 4.80mm 2:1 1 m

Image Representative of Range

HellermannTyton 309-50483 Transparent Heatshrink tubing 4.80mm 2:1 1 m

MPN
309-50483
EAN-13
4031026223636
Order Code
04-1837
Country of Origin
Japan
View Full Product Range (8)

Discontinued


HellermannTyton manufactures the 309-50483 heatshrink, a thin-walled and pliable tubing that provides cable insulation with a 2:1 shrinkage ratio. This transparent heatshrink, without adhesive, is ideal for applications requiring visible cable inspections and is sold per metre. Common uses include electrical insulation, environmental protection, and identification purposes.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute TF24-4.8/2.4-PO-X-CL
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm

Trustpilot