HellermannTyton 309-40163 TF24 Heatshrink transparent 1.60mm 2:1 shrinkage

Image Representative of Range

HellermannTyton 309-40163 TF24 Heatshrink transparent 1.60mm 2:1 shrinkage

MPN
309-40163
EAN-13
4031026223582
Order Code
04-1832
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

HellermannTyton manufactures a transparent heatshrink tubing with a 2:1 shrinkage ratio and dimensions of 1.60 mm to 0.80 mm. This thin, flexible and pliable product is ideal for cable insulation and protection. It is commonly sold per metre and used in various electrical and electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute TF24-1.6/0.8-PO-X-CL
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm

Reviews

Be the first to submit a review

Trustpilot