HellermannTyton 309-40123 transparent Heatshrink 2:1 1.20mm halogen-free

MPN
309-40123
EAN-13
4031026223575
Order Code
04-1831
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

HellermannTyton's 309-40123 heatshrink without adhesive is a thin-walled, transparent sleeve with a shrinkage ratio of 2:1, ideal for cable insulation. Its flexibility and pliability make it suitable for various electrical and electronic applications. Sold per metre, this product is perfect for those needing adaptable and secure insulation solutions.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute TF24-1.2/0.6-PO-X-CL
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm

Reviews

Be the first to submit a review

Trustpilot