HellermannTyton 309-33813 TF24 Heatshrink tubing transparent 2:1 shrinkage

Image Representative of Range

HellermannTyton 309-33813 TF24 Heatshrink tubing transparent 2:1 shrinkage

MPN
309-33813
EAN-13
4031026223544
Order Code
04-1829
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.90 £13.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

HellermannTyton manufactures the 309-33813 transparent heat shrink, featuring a shrinkage ratio of 2:1 and sold by the metre. It is thin-walled, flexible, and pliable, making it ideal for cable insulation and protection. This heat shrink sleeve is designed without adhesive for easy and efficient application.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 60m
Colour Transparent
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute TF24-38.1/19.1-PO-X-CL
Nominal diameter (post-shrinkage) 19.10mm
Nominal inside diameter (pre-shrinkage) 38.10mm

Reviews

Be the first to submit a review

Trustpilot