HellermannTyton 309-21273 Heatshrink 12.70mm orange 2:1 shrink per metre

Image Representative of Range

HellermannTyton 309-21273 Heatshrink 12.70mm orange 2:1 shrink per metre

MPN
309-21273
EAN-13
4031026239453
Order Code
04-1826
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.20 £3.60
10+ £3.31
100+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The heatshrink by HellermannTyton is a thin-walled, flexible tubing in orange, designed for cable insulation with a shrinkage ratio of 2:1. Measuring 12.70 mm down to 6.40 mm, it is sold per metre without adhesive. It is commonly used for electrical insulation and mechanical protection of cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF21-12.7/6.4-PO-X-OG
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm

Reviews

Be the first to submit a review

Trustpilot