HellermannTyton 309-20954 Heatshrink yellow 9.50-4.80mm 2:1 shrinkage

Image Representative of Range

HellermannTyton 309-20954 Heatshrink yellow 9.50-4.80mm 2:1 shrinkage

MPN
309-20954
EAN-13
4031026223216
Order Code
04-1824
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

HellermannTyton manufactures the 309-20954 heat shrink, a thin-walled, flexible sleeve designed for cable insulation. The yellow heat shrink has a shrinkage ratio of 2:1, with dimensions shrinking from 9.50 mm to 4.80 mm. It is sold per metre and is typically used for providing electrical insulation and strain relief.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF21-9.5/4.8-PO-X-YE
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm

Reviews

Be the first to submit a review

Trustpilot