HellermannTyton 309-20953 Heatshrink orange 9.50mm 4.80mm 2:1 per metre

Image Representative of Range

HellermannTyton 309-20953 Heatshrink orange 9.50mm 4.80mm 2:1 per metre

MPN
309-20953
EAN-13
4031026239446
Order Code
04-1823
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.27
10+ £3.00
100+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The HellermannTyton 309-20953 is a flexible, thin-walled heat shrink sleeve designed for cable insulation. It offers a 2:1 shrinkage ratio, reducing from 9.50 mm to 4.80 mm, and is sold per metre in orange. This product is ideal for providing protection and insulation for electrical connections and wire repairs.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF21-9.5/4.8-PO-X-OG
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm

Reviews

Be the first to submit a review

Trustpilot