HellermannTyton 309-20244 Heatshrink yellow 2.40mm-1.20mm 2:1 shrink ratio

MPN
309-20244
EAN-13
4031026222974
Order Code
04-1821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

HellermannTyton manufactures the 309-20244 heatshrink, a thin-walled, flexible, and soft tubing designed for cable insulation. It features a 2:1 shrinkage ratio and is sold per metre in a vibrant yellow, providing reliable protection without adhesive. This heatshrink tubing is typically used for electrical applications where insulation and colour coding are important.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute TF21-2.4/1.2-PO-X-YE
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm

Reviews

Be the first to submit a review

Trustpilot