HellermannTyton 308-32402 Heatshrink Red 24mm 3:1 4m W/O Adhesive

Image Representative of Range

HellermannTyton 308-32402 Heatshrink Red 24mm 3:1 4m W/O Adhesive

MPN
308-32402
EAN-13
4031026218960
Order Code
04-1819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

HellermannTyton's heatshrink tubing is red, thin-walled, and features a 3:1 shrink ratio. This flexible and pliable tubing is used for cable insulation. It is ideal for protecting and organising wires without adhesive.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 4m
Colour Red
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Misc Attribute HIS-3-24/8-PO-X-RD
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm

Reviews

Be the first to submit a review

Trustpilot